Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76000782

DigiKey Part Number
76000782-ND
Manufacturer
Manufacturer Product Number
76000782
Description
RF ANT 850MHZ/900MHZ CAB CONN MT
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, GSM, PCS RP-TNC Connector Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
4
Manufacturer
Digi
Gain
30dB
Packaging
Bulk
Features
Cable - 3m
Part Status
Obsolete
Termination
RP-TNC
RF Family/Standard
Cellular
Mounting Type
Connector Mount
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Height (Max)
1.142" (29.00mm)
Frequency (Center/Band)
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
CDMA, DCS, GSM, PCS
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.