
76000694 | |
|---|---|
DigiKey Part Number | 602-1714-ND |
Manufacturer | |
Manufacturer Product Number | 76000694 |
Description | AC/DC ADPT PSII 120V-240V 1=4PCS |
Customer Reference | |
Detailed Description | AC/DC External Adapter Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | - | |
Form | - | |
Input Type | - | |
Voltage - Input | - | |
Voltage - Output | - | |
Current - Output (Max) | - | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | - | |
Input Connector | - | |
Size / Dimension | - | |
Approval Agency | - | |
Weight | - |

