Image for 76000660 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76000660

DigiKey Part Number
76000660-ND
Manufacturer
Manufacturer Product Number
76000660
Description
NETWORK SWITCH-UNMANAGED 2 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 2 Ports
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
2
Manufacturer
Digi
Copper Ports
2
Series
Copper Type
10/100
Packaging
Box
Connector Type
RJ45
Part Status
Obsolete
Voltage - Input
100 ~ 240VAC
Type
Switch - Unmanaged
Mounting Type
Chassis Mount
Configuration
Fixed
Operating Temperature
0°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.