
76000642 | |
|---|---|
DigiKey Part Number | 76000642-ND |
Manufacturer | |
Manufacturer Product Number | 76000642 |
Description | CABLE ASSY DB09 BLACK 1.22M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 4.00' (1.22m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Digi | Number of Positions 9 |
Packaging Box | Length 4.00' (1.22m) |
Part Status Obsolete | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Black, Individual (Round) |
2nd Connector Receptacle, Female Sockets | Usage Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P450-006 | Eaton Tripp Lite | 2.077 | TL378-ND | 9,39000 € | Similar |


