Humidity, Temperature 0 ~ 95% RH ZigBee™ ±5% RH Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70002335

DigiKey Part Number
602-1123-ND
Manufacturer
Manufacturer Product Number
70002335
Description
SENS HUMI/TEMP/LIGHT 3.3V ZIG 5%
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 95% RH ZigBee™ ±5% RH Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 95% RH
Output Type
ZigBee™
Output
-
Accuracy
±5% RH
Sensitivity
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.