
668-0011 | |
|---|---|
DigiKey Part Number | 316-1043-ND |
Manufacturer | |
Manufacturer Product Number | 668-0011 |
Description | IC MPU RABBIT 55MHZ 128LQFP |
Customer Reference | |
Detailed Description | Rabbit 3000 Microprocessor IC Rabbit® 1 Core, 8-Bit 55MHz 128-LQFP (14x14) |
EDA/CAD Models | 668-0011 Models |
Category | Graphics Acceleration No |
Manufacturer Digi | Voltage - I/O 3.3V |
Series | Operating Temperature -55°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 128-LQFP |
Core Processor Rabbit 3000 | Supplier Device Package 128-LQFP (14x14) |
Number of Cores/Bus Width 1 Core, 8-Bit | Additional Interfaces HDLC, IrDA, SDLC, SPI |
Speed 55MHz |

