540-0099 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualtek
In Stock: 7.744
Unit Price: 3,24000 €
Datasheet
Cable A Male to Mini B Male 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

540-0099

DigiKey Part Number
540-0099-ND
Manufacturer
Manufacturer Product Number
540-0099
Description
CBL A PLUG TO MINI B PLUG 6'
Customer Reference
Detailed Description
Cable A Male to Mini B Male 6.00' (1.83m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
6.00' (1.83m)
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes