301-1010-75 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Digi
In Stock: 32
Unit Price: 236,67000 €
Datasheet
USB Hub 4 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301-1010-75

DigiKey Part Number
602-1524-ND
Manufacturer
Manufacturer Product Number
301-1010-75
Description
USB HUB 4 PORT 480MBPS
Customer Reference
Detailed Description
USB Hub 4 Port 480Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Number of Ports
4
Data Rate (Max)
480Mbps
Voltage - Input
5.5V ~ 30V
Mounting Type
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes