
301-1003-30 | |
|---|---|
DigiKey Part Number | 602-1828-ND |
Manufacturer | |
Manufacturer Product Number | 301-1003-30 |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (2), USB - A 2.0 Female (2) | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |

