
301-1000-95 | |
|---|---|
DigiKey Part Number | 602-1739-ND |
Manufacturer | |
Manufacturer Product Number | 301-1000-95 |
Description | RS-232/RS-422/RS-485 USB TO SERL |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 USB to Serial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (4) | |
Interface | RS-232, RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |




