
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | I/O Controller | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |

