Similar



20-101-1307 | |
|---|---|
DigiKey Part Number | 316-1182-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-1307 |
Description | IC MOD RABBIT 5000 50MHZ 128KB |
Customer Reference | |
Detailed Description | MiniCore® Embedded Module Rabbit 5000 50MHz 128KB (Internal), 512KB (External) 1MB (Internal), 2MB (External) |
Datasheet | Datasheet |
EDA/CAD Models | 20-101-1307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 5000 | |
Co-Processor | - | |
Speed | 50MHz | |
Flash Size | 1MB (Internal), 2MB (External) | |
RAM Size | 128KB (Internal), 512KB (External) | |
Connector Type | Edge Connector - 52 | |
Size / Dimension | 1.200" L x 2.000" W (30.00mm x 51.00mm) | |
Operating Temperature | -40°C ~ 85°C |


