Similar



20-101-1261 | |
|---|---|
DigiKey Part Number | 316-1173-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-1261 |
Description | SBC 29.49MHZ 1CR 512KB/512KB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 29.49MHz 1 Core 512KB/512KB RAM Rabbit 4000 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Rabbit 4000 | |
Speed | 29.49MHz | |
Number of Cores | 1 | |
Power (Watts) | 4.5W | |
Cooling Type | - | |
Size / Dimension | 3.750" x 5.750" (95.25mm x 146.05mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 512KB/512KB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
RS-232 (422, 485) | 5 | |
Digital I/O Lines | 32 | |
Analog Input:Output | 8:2 | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


