
20-101-1215 | |
|---|---|
DigiKey Part Number | 316-1145-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-1215 |
Description | IC MOD RABBIT 4000 58.98MHZ 1MB |
Customer Reference | |
Detailed Description | RabbitCore® Embedded Module Rabbit 4000 58.98MHz 1MB 1MB (Internal), 32MB (External) |
EDA/CAD Models | 20-101-1215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 4000 | |
Co-Processor | - | |
Speed | 58.98MHz | |
Flash Size | 1MB (Internal), 32MB (External) | |
RAM Size | 1MB | |
Connector Type | IDC Header 2x25, 2x5 | |
Size / Dimension | 1.840" L x 2.420" W (47.00mm x 61.00mm) | |
Operating Temperature | 0°C ~ 70°C |

