RabbitCore RCM3319 Embedded Module Rabbit 3000 44.2MHz 1MB 512KB (Internal), 4MB (External)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-1195

DigiKey Part Number
602-1633-ND
Manufacturer
Manufacturer Product Number
20-101-1195
Description
IC MOD RABBIT 3000 44.2MHZ 1MB
Customer Reference
Detailed Description
RabbitCore RCM3319 Embedded Module Rabbit 3000 44.2MHz 1MB 512KB (Internal), 4MB (External)
Datasheet
 Datasheet
EDA/CAD Models
20-101-1195 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 3000
Co-Processor
-
Speed
44.2MHz
Flash Size
512KB (Internal), 4MB (External)
RAM Size
1MB
Connector Type
2 IDC Headers 2x17, 1 IDC Header 2x5
Size / Dimension
1.850" L x 2.730" W (47.00mm x 69.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.