
20-101-1194 | |
|---|---|
DigiKey Part Number | 20-101-1194-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-1194 |
Description | IC MOD RABBIT 3000 44.2MHZ 1MB |
Customer Reference | |
Detailed Description | RabbitCore® Embedded Module Rabbit 3000 44.2MHz 1MB 512KB (Internal), 8MB (External) |
Datasheet | Datasheet |
EDA/CAD Models | 20-101-1194 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 3000 | |
Co-Processor | - | |
Speed | 44.2MHz | |
Flash Size | 512KB (Internal), 8MB (External) | |
RAM Size | 1MB | |
Connector Type | 2 IDC Headers 2x17, 1 IDC Header 2x5 | |
Size / Dimension | 1.850" L x 2.730" W (47.00mm x 69.00mm) | |
Operating Temperature | -40°C ~ 85°C |

