20-101-1139 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
20-101-1139
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-1139

DigiKey Part Number
316-1142-ND
Manufacturer
Manufacturer Product Number
20-101-1139
Description
IC MOD RABBIT 4000 58.98MHZ 1MB
Customer Reference
Detailed Description
RabbitCore RCM4300 Embedded Module Rabbit 4000 58.98MHz 1MB 1MB (Internal), microSD Slot (External)
Datasheet
 Datasheet
EDA/CAD Models
20-101-1139 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 4000
Co-Processor
-
Speed
58.98MHz
Flash Size
1MB (Internal), microSD Slot (External)
RAM Size
1MB
Connector Type
IDC Header 2x25, 2x5, 1xmicroSD Card
Size / Dimension
1.840" L x 2.850" W (47.00mm x 72.00mm)
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes