20-101-1131 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 0
Unit Price: 0,00000 €
Datasheet
RabbitCore RCM4200 Embedded Module Rabbit 4000 58.98MHz 1MB 512KB (Internal), 8MB (External)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-1131

DigiKey Part Number
316-1124-ND
Manufacturer
Manufacturer Product Number
20-101-1131
Description
IC MOD RABBIT 4000 58.98MHZ 1MB
Customer Reference
Detailed Description
RabbitCore RCM4200 Embedded Module Rabbit 4000 58.98MHz 1MB 512KB (Internal), 8MB (External)
Datasheet
 Datasheet
EDA/CAD Models
20-101-1131 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 4000
Co-Processor
-
Speed
58.98MHz
Flash Size
512KB (Internal), 8MB (External)
RAM Size
1MB
Connector Type
IDC Header 2x25, 2x5
Size / Dimension
1.840" L x 2.420" W (47.00mm x 61.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes