- Embedded Module Rabbit 3000 25.8MHz 256KB 512KB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Embedded Module Rabbit 3000 25.8MHz 256KB 512KB
20-101-1007 BOTTOM

20-101-1007

DigiKey Part Number
316-1109-ND
Manufacturer
Manufacturer Product Number
20-101-1007
Description
IC MOD RABBIT 3000 25.8MHZ 256KB
Customer Reference
Detailed Description
- Embedded Module Rabbit 3000 25.8MHz 256KB 512KB
EDA/CAD Models
20-101-1007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Box
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 3000
Co-Processor
-
Speed
25.8MHz
Flash Size
512KB
RAM Size
256KB
Connector Type
IDC Header 2x25, 2x5, 1x3mm
Size / Dimension
2.350" L x 4.000" W (60.00mm x 102.00mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.