RabbitCore® Embedded Module Rabbit 3000 44.2MHz 1MB 512KB (Internal), 16MB (External)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0949

DigiKey Part Number
316-1128-ND
Manufacturer
Manufacturer Product Number
20-101-0949
Description
IC MOD RABBIT 3000 44.2MHZ 1MB
Customer Reference
Detailed Description
RabbitCore® Embedded Module Rabbit 3000 44.2MHz 1MB 512KB (Internal), 16MB (External)
Datasheet
 Datasheet
EDA/CAD Models
20-101-0949 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
44.2MHz
Manufacturer
Digi
Flash Size
512KB (Internal), 16MB (External)
Series
RAM Size
1MB
Packaging
Tray
Connector Type
2 IDC Headers 2x17, 1 IDC Header 2x5
Part Status
Obsolete
Size / Dimension
1.850" L x 2.730" W (47.00mm x 69.00mm)
Module/Board Type
MPU Core
Operating Temperature
-40°C ~ 70°C
Core Processor
Rabbit 3000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.