20-101-0654 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 10
Unit Price: 238,42000 €
Datasheet
Image for 20-101-0654 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0654

DigiKey Part Number
20-101-0654-ND
Manufacturer
Manufacturer Product Number
20-101-0654
Description
SBC 22.1MHZ 1CR 128KB/128KB RAM
Customer Reference
Detailed Description
Single Board Computer 22.1MHz 1 Core 128KB/128KB RAM Rabbit 2000
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Core Processor
Rabbit 2000
Speed
22.1MHz
Number of Cores
1
Power (Watts)
1.5W
Cooling Type
-
Size / Dimension
4.500" x 3.600" (114.30mm x 91.44mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
128KB/128KB
Storage Interface
-
Video Outputs
-
Ethernet
10 Mbps (1)
USB
-
RS-232 (422, 485)
3
Digital I/O Lines
13/11
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Power Supply
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes