Single Board Computer 29.4MHz 1 Core 512KB/128KB RAM Rabbit 3000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0602

DigiKey Part Number
602-1734-ND
Manufacturer
Manufacturer Product Number
20-101-0602
Description
SBC 29.4MHZ 1CR 512KB/128KB RAM
Customer Reference
Detailed Description
Single Board Computer 29.4MHz 1 Core 512KB/128KB RAM Rabbit 3000
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
3.940" x 3.940" (100.07mm x 100.07mm)
Manufacturer
Digi
RAM Capacity/Installed
512KB/128KB
Series
Ethernet
10 Mbps (1)
Packaging
Box
RS-232 (422, 485)
6
Part Status
Obsolete
Digital I/O Lines
24
Core Processor
Rabbit 3000
Analog Input:Output
1:2
Speed
29.4MHz
Watchdog Timer
Yes
Number of Cores
1
Operating Temperature
-40°C ~ 70°C
Power (Watts)
3.4W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.