RabbitCore® Embedded Module Rabbit 3000 29.4MHz 256KB 256KB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0562

DigiKey Part Number
316-1100-ND
Manufacturer
Manufacturer Product Number
20-101-0562
Description
IC MOD RABBIT 3000 29.4MHZ 256KB
Customer Reference
Detailed Description
RabbitCore® Embedded Module Rabbit 3000 29.4MHz 256KB 256KB
Datasheet
 Datasheet
EDA/CAD Models
20-101-0562 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 3000
Co-Processor
-
Speed
29.4MHz
Flash Size
256KB
RAM Size
256KB
Connector Type
2 IDC Headers 2x17
Size / Dimension
1.160" L x 1.380" W (29.50mm x 34.90mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.