20-101-0526 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 37
Unit Price: 258,02000 €
Datasheet
Single Board Computer 7.4MHz 1 Core 128KB/128KB RAM Rabbit 3000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0526

DigiKey Part Number
602-1733-ND
Manufacturer
Manufacturer Product Number
20-101-0526
Description
SBC 7.4MHZ 1CORE 128KB/128KB RAM
Customer Reference
Detailed Description
Single Board Computer 7.4MHz 1 Core 128KB/128KB RAM Rabbit 3000
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Rabbit 3000
Speed
7.4MHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.600" x 3.650" (66.04mm x 92.71mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
128KB/128KB
Storage Interface
-
Video Outputs
-
Ethernet
-
USB
-
RS-232 (422, 485)
6
Digital I/O Lines
26
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes