Image for 20-101-0464 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0464

DigiKey Part Number
20-101-0464-ND
Manufacturer
Manufacturer Product Number
20-101-0464
Description
SBC 22.1MHZ 1CR 128KB/128KB RAM
Customer Reference
Detailed Description
Single Board Computer 22.1MHz 1 Core 128KB/128KB RAM Rabbit 2000
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3W
Manufacturer
Digi
Size / Dimension
3.410" x 4.140" (86.61mm x 105.15mm)
Series
RAM Capacity/Installed
128KB/128KB
Packaging
Box
RS-232 (422, 485)
4
Part Status
Obsolete
Digital I/O Lines
40
Core Processor
Rabbit 2000
Watchdog Timer
Yes
Speed
22.1MHz
Operating Temperature
-40°C ~ 70°C
Number of Cores
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.