MFR Recommended

20-101-0446 | |
|---|---|
DigiKey Part Number | 316-1088-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-0446 |
Description | IC MOD RABBIT 2000 22.1MHZ 128KB |
Customer Reference | |
Detailed Description | RabbitCore RCM2100 Embedded Module Rabbit 2000 22.1MHz 128KB 256KB |
Datasheet | Datasheet |
EDA/CAD Models | 20-101-0446 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 2000 | |
Co-Processor | - | |
Speed | 22.1MHz | |
Flash Size | 256KB | |
RAM Size | 128KB | |
Connector Type | 2 IDC Headers 2x20 | |
Size / Dimension | 2.000" L x 3.500" W (51.00mm x 89.00mm) | |
Operating Temperature | -40°C ~ 85°C |


