
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Rabbit 2000 | |
Speed | 22.1MHz | |
Number of Cores | 1 | |
Power (Watts) | 1.5W | |
Cooling Type | - | |
Size / Dimension | 3.430" x 4.150" (87.12mm x 105.41mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 128KB/128KB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | 10 Mbps (1) | |
USB | - | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 28 | |
Analog Input:Output | 4:2 | |
Watchdog Timer | Yes | |
Contents | Power Supply | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

