RabbitCore RCM2010 Embedded Module Rabbit 2000 25.8MHz 128KB 256KB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-101-0405

DigiKey Part Number
316-1084-ND
Manufacturer
Manufacturer Product Number
20-101-0405
Description
IC MOD RABBIT 2000 25.8MHZ 128KB
Customer Reference
Detailed Description
RabbitCore RCM2010 Embedded Module Rabbit 2000 25.8MHz 128KB 256KB
Datasheet
 Datasheet
EDA/CAD Models
20-101-0405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 2000
Co-Processor
-
Speed
25.8MHz
Flash Size
256KB
RAM Size
128KB
Connector Type
2 IDC Headers 2x20
Size / Dimension
1.900" L x 2.300" W (48.30mm x 58.40mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.