


20-101-0087 | |
|---|---|
DigiKey Part Number | 20-101-0087-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-0087 |
Description | IC MOD Z180 18.432MHZ 128KB |
Customer Reference | |
Detailed Description | CM7000 Embedded Module Z180 18.432MHz 128KB 128KB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Z180 | |
Co-Processor | - | |
Speed | 18.432MHz | |
Flash Size | 128KB | |
RAM Size | 128KB | |
Connector Type | 40 Pin Header | |
Size / Dimension | 1.800" L x 2.050" W (46.00mm x 52.00mm) | |
Operating Temperature | -40°C ~ 70°C |

