
101-1114 | |
|---|---|
DigiKey Part Number | 316-1077-ND |
Manufacturer | |
Manufacturer Product Number | 101-1114 |
Description | RCM4010 EVAL BRD |
Customer Reference | |
Detailed Description | RCM4010 RabbitCore® Rabbit 4000 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | Rabbit 4000 | |
Platform | - | |
Utilized IC / Part | RCM4010 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

