
101-1054 | |
|---|---|
DigiKey Part Number | 101-1054-ND |
Manufacturer | |
Manufacturer Product Number | 101-1054 |
Description | RCM3365 EVAL BRD |
Customer Reference | |
Detailed Description | RCM3365 RabbitCore® Rabbit 3000 MPU Embedded Evaluation Board |
Category | Type MPU |
Mfr | Core Processor Rabbit 3000 |
Series | Utilized IC / Part RCM3365 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |

