
101-1050 | |
|---|---|
DigiKey Part Number | 316-1117-ND |
Manufacturer | |
Manufacturer Product Number | 101-1050 |
Description | RCM3750 EVAL BRD |
Customer Reference | |
Detailed Description | RCM3750 RabbitCore® Rabbit 3000 MPU Embedded Evaluation Board |
Category | Type MPU |
Mfr | Core Processor Rabbit 3000 |
Series | Utilized IC / Part RCM3750 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |

