
101-1016 | |
|---|---|
DigiKey Part Number | 316-1070-ND |
Manufacturer | |
Manufacturer Product Number | 101-1016 |
Description | POWERCORE FLEX RCM3800 EVAL BRD |
Customer Reference | |
Detailed Description | RCM3800 PowerCore FLEX RabbitCore® Rabbit 3000 MPU Embedded Evaluation Board |
Category | Core Processor Rabbit 3000 |
Mfr | Platform |
Series | Utilized IC / Part RCM3800 |
Packaging Box | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |
Type MPU |

