
101-0936 | |
|---|---|
DigiKey Part Number | 101-0936-ND |
Manufacturer | |
Manufacturer Product Number | 101-0936 |
Description | EVAL BOARD FOR RCM3710 |
Customer Reference | |
Detailed Description | RCM3710 RabbitCore 3000 Ethernet Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | RCM3710 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |

