
101-0897 | |
|---|---|
DigiKey Part Number | 316-1041-ND |
Manufacturer | |
Manufacturer Product Number | 101-0897 |
Description | EVAL BOARD FOR RCM3700 |
Customer Reference | |
Detailed Description | RCM3700 RabbitCore 3000 Ethernet Interface Evaluation Board |
Category | Function Ethernet |
Manufacturer Digi | Embedded Yes, MCU, 8-Bit |
Series | Utilized IC / Part RCM3700 |
Packaging Bulk | Primary Attributes Secure Embedded Web |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |
Type Interface |

