
101-0689 | |
|---|---|
DigiKey Part Number | 316-1042-ND |
Manufacturer | |
Manufacturer Product Number | 101-0689 |
Description | EVAL BOARD FOR RCM3010 |
Customer Reference | |
Detailed Description | RCM3010 RabbitCore 3000 Serial to Ethernet Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Serial to Ethernet | |
Embedded | - | |
Utilized IC / Part | RCM3010 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |

