
101-0675 | |
|---|---|
DigiKey Part Number | 316-1035-ND |
Manufacturer | |
Manufacturer Product Number | 101-0675 |
Description | IC MOD RABBIT 3000 22.1MHZ 128KB |
Customer Reference | |
Detailed Description | RabbitCore® Embedded Module Rabbit 3000 22.1MHz 128KB 256KB |
Datasheet | Datasheet |
EDA/CAD Models | 101-0675 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 3000 | |
Co-Processor | - | |
Speed | 22.1MHz | |
Flash Size | 256KB | |
RAM Size | 128KB | |
Connector Type | IDC Header 2x20 | |
Size / Dimension | 1.200" L x 2.950" W (30.00mm x 75.00mm) | |
Operating Temperature | 0°C ~ 70°C |

