
101-0653 | |
|---|---|
DigiKey Part Number | 101-0653-ND |
Manufacturer | |
Manufacturer Product Number | 101-0653 |
Description | RCM3610 EVAL BRD |
Customer Reference | |
Detailed Description | RCM3610 RabbitCore® Rabbit 3000 MPU Embedded Evaluation Board |
Category | Type MPU |
Mfr | Core Processor Rabbit 3000 |
Series | Utilized IC / Part RCM3610 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply, Accessories |

