Image for 101-0561 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-0561

DigiKey Part Number
316-1025-ND
Manufacturer
Manufacturer Product Number
101-0561
Description
IC MOD RABBIT 3000 29.4MHZ 512KB
Customer Reference
Detailed Description
RabbitCore® Embedded Module Rabbit 3000 29.4MHz 512KB 512KB
Datasheet
 Datasheet
EDA/CAD Models
101-0561 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 3000
Co-Processor
-
Speed
29.4MHz
Flash Size
512KB
RAM Size
512KB
Connector Type
2 IDC Headers 2x17
Size / Dimension
1.160" L x 1.380" W (29.50mm x 34.90mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.