Image for 101-0539 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-0539

DigiKey Part Number
101-0539-ND
Manufacturer
Manufacturer Product Number
101-0539
Description
SBC 18.432MHZ 1CR 512KB/32KB RAM
Customer Reference
Detailed Description
Single Board Computer 18.432MHz 1 Core 512KB/32KB RAM Z180
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Compact
Manufacturer
Digi
RAM Capacity/Installed
512KB/32KB
Series
RS-232 (422, 485)
4
Packaging
Box
Digital I/O Lines
32
Part Status
Obsolete
Analog Input:Output
10:00
Core Processor
Z180
Watchdog Timer
Yes
Speed
18.432MHz
Operating Temperature
-40°C ~ 70°C
Number of Cores
1
Base Product Number
Size / Dimension
4.200" x 6.250" (106.68mm x 158.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.