Image for 101-0518 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-0518

DigiKey Part Number
316-1022-ND
Manufacturer
Manufacturer Product Number
101-0518
Description
IC MOD RABBIT 3000 29.4MHZ 128KB
Customer Reference
Detailed Description
RabbitCore® Embedded Module Rabbit 3000 29.4MHz 128KB 256KB
Datasheet
 Datasheet
EDA/CAD Models
101-0518 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
29.4MHz
Manufacturer
Digi
Flash Size
256KB
Series
RAM Size
128KB
Packaging
Bulk
Connector Type
2 IDC Headers 2x17
Part Status
Obsolete
Size / Dimension
1.850" L x 1.650" W (47.00mm x 42.00mm)
Module/Board Type
MPU Core
Operating Temperature
-40°C ~ 85°C
Core Processor
Rabbit 3000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.