
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 2000 | |
Co-Processor | - | |
Speed | 22.1MHz | |
Flash Size | 256KB | |
RAM Size | 128KB | |
Connector Type | 2 IDC Headers 2x26 | |
Size / Dimension | 1.150" L x 1.600" W (29.00mm x 41.00mm) | |
Operating Temperature | -40°C ~ 85°C |

