101-0434 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 365
Unit Price: 1.367,43000 €
Datasheet
RabbitCore® Embedded Module Rabbit 2000 22.1MHz 512KB 512KB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-0434

DigiKey Part Number
316-1029-ND
Manufacturer
Manufacturer Product Number
101-0434
Description
IC MOD RABBIT 2000 22.1MHZ 512KB
Customer Reference
Detailed Description
RabbitCore® Embedded Module Rabbit 2000 22.1MHz 512KB 512KB
Datasheet
 Datasheet
EDA/CAD Models
101-0434 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
Rabbit 2000
Co-Processor
-
Speed
22.1MHz
Flash Size
512KB
RAM Size
512KB
Connector Type
2 IDC Headers 2x20
Size / Dimension
2.000" L x 3.500" W (51.00mm x 89.00mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes