RCM2000, RCM2010, RCM2020 RabbitCore® Rabbit 2000 MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101-0398

DigiKey Part Number
316-1007-ND
Manufacturer
Manufacturer Product Number
101-0398
Description
RCM2000/RCM2010/RCM2020 EVAL BRD
Customer Reference
Detailed Description
RCM2000, RCM2010, RCM2020 RabbitCore® Rabbit 2000 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MPU
Core Processor
Rabbit 2000
Platform
-
Utilized IC / Part
RCM2000, RCM2010, RCM2020
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.