
101-0383 | |
|---|---|
DigiKey Part Number | 316-1010-ND |
Manufacturer | |
Manufacturer Product Number | 101-0383 |
Description | IC MOD RABBIT 2000 18.432MHZ |
Customer Reference | |
Detailed Description | RabbitCore® Embedded Module Rabbit 2000 18.432MHz 128KB 256KB |
Datasheet | Datasheet |
EDA/CAD Models | 101-0383 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 2000 | |
Co-Processor | - | |
Speed | 18.432MHz | |
Flash Size | 256KB | |
RAM Size | 128KB | |
Connector Type | 2 IDC Headers 2x20 | |
Size / Dimension | 1.900" L x 2.300" W (48.30mm x 58.40mm) | |
Operating Temperature | -40°C ~ 85°C |

