
101-0363 | |
|---|---|
DigiKey Part Number | 316-1000-ND |
Manufacturer | |
Manufacturer Product Number | 101-0363 |
Description | JACKRABBIT BL1800/BL1810/BL1820 |
Customer Reference | |
Detailed Description | BL1800, BL1810 and BL1820 Jackrabbit RabbitCore® Rabbit 2000 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | Rabbit 2000 | |
Platform | ||
Utilized IC / Part | BL1800, BL1810 and BL1820 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

