
SDK-IMX8MPQ-10-2G16GR-A | |
|---|---|
DigiKey Part Number | 6228-SDK-IMX8MPQ-10-2G16GR-A-ND |
Manufacturer | |
Manufacturer Product Number | SDK-IMX8MPQ-10-2G16GR-A |
Description | I.MX 8M PLUS QUAD DEV KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | i.MX 8M Plus i.MX ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | i.MX 8M Plus | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 932,77000 € | 932,77 € |
| 10 | 827,21600 € | 8.272,16 € |
| Unit Price without VAT: | 932,77000 € |
|---|---|
| Unit Price with VAT: | 1.109,99630 € |


