
RDS800-XT | |
|---|---|
DigiKey Part Number | 2572-RDS800-XT-ND |
Manufacturer | |
Manufacturer Product Number | RDS800-XT |
Description | PC104 SBC LX800 0MB RAM -40/+85C |
Customer Reference | |
Detailed Description | Single Board Computer 500MHz 1 Core 1GB/0GB RAM AMD Geode LX800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | AMD Geode LX800 | |
Speed | 500MHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.775" x 3.550" (95.89mm x 90.17mm) | |
Form Factor | PC/104 | |
Expansion Site/Bus | LCD, PC/104, PCI, TTL, VGA | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | CompactFlash | |
Video Outputs | CRT, LCD, TTL, VGA | |
Ethernet | 10/100 Mbps | |
USB | USB 2.0 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,78000 € | 550,78 € |
| 5 | 512,05800 € | 2.560,29 € |
| Unit Price without VAT: | 550,78000 € |
|---|---|
| Unit Price with VAT: | 655,42820 € |

