
JAX-BB01 | |
|---|---|
DigiKey Part Number | 2572-JAX-BB01-ND |
Manufacturer | |
Manufacturer Product Number | JAX-BB01 |
Description | Jackson for Jetson Orin Nano NX |
Customer Reference | |
Detailed Description | Single Board Computer Core RAM NVIDIA® Jetson™ Nano/NX |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | NVIDIA® Jetson™ Nano/NX | |
Speed | - | |
Number of Cores | - | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 4.330" x 3.350" (109.98mm x 85.09mm) | |
Form Factor | M.2 E-Key 2230 | |
Expansion Site/Bus | CAN, GPIO, I2C, M.2, PCIe | |
Storage Interface | eMMC, M.2 | |
Video Outputs | CSI, HDMI | |
Ethernet | GbE (2), RJ45 | |
USB | USB 2.0 (1), USB 3.2 (3) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -25°C ~ 80°C |









