
JAX-ASY-ONA8 | |
|---|---|
DigiKey Part Number | 2572-JAX-ASY-ONA8-ND |
Manufacturer | |
Manufacturer Product Number | JAX-ASY-ONA8 |
Description | Jackson Orin Nano 8GB fan sink |
Customer Reference | |
Detailed Description | Single Board Computer Core RAM NVIDIA® Jetson™ Nano |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diamond Systems | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Core Processor | NVIDIA® Jetson™ Nano | |
Speed | - | |
Number of Cores | - | |
Power (Watts) | - | |
Cooling Type | Fansink | |
Size / Dimension | 4.330" x 3.350" (109.98mm x 85.09mm) | |
Form Factor | M.2 E-Key 2230 | |
Expansion Site/Bus | CAN, GPIO, I2C, M.2, PCIe | |
Storage Interface | eMMC, M.2 | |
Video Outputs | CSI, HDMI | |
Ethernet | GbE (2), RJ45 | |
USB | USB 2.0 (1), USB 3.2 (3) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.097,76000 € | 1.097,76 € |
| 5 | 1.053,71400 € | 5.268,57 € |
| Unit Price without VAT: | 1.097,76000 € |
|---|---|
| Unit Price with VAT: | 1.306,33440 € |




